Part Details for 3SE54130CD231EA2 by Siemens
Overview of 3SE54130CD231EA2 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE54130CD231EA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE54130CD231EA2-ND
|
DigiKey | SWITCH LIMIT DPST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$188.2900 | Buy Now |
DISTI #
982-3SE54130CD231EA2
|
Mouser Electronics | Limit Switches LIMSW,30MM,ROLL PLNGR,1NO+1NC SNAP,CAB2M RoHS: Compliant | 0 |
|
$148.2800 / $178.9500 | Order Now |
DISTI #
70384300
|
RS | Sirius 3SE5 Safety Limit Switch with Roller Plunger Actuator, NC/NO | Siemens 3SE54130CD231EA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.8200 / $154.4700 | Buy Now |