Part Details for 3SIP400024 by Volt Polska
Overview of 3SIP400024 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SIP400024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-4000-24V
|
TME | Converter: DC/AC, 2000W, Uout: 230VAC, 21÷28VDC, Ppeak: 4000W, 24V Min Qty: 1 | 3 |
|
$317.5600 / $361.0600 | Buy Now |