Part Details for 3SIR300012 by Volt Polska
Overview of 3SIR300012 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SIR300012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-P-3000-12V
|
TME | Converter: DC/AC, 1500W, Uout: 230VAC, 11÷15VDC, Ppeak: 3000W, 12V Min Qty: 1 | 0 |
|
$267.7500 / $298.9300 | RFQ |