Diodes
3SMAJ5955B-TP
Micro Commercial Components
Description: Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of 3SMAJ5955B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3SMAJ5955B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 3SMAJ5955B-TPMSCT-ND
DigiKey DIODE ZENER 180V 3W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16138
In Stock
  • 1 $0.4300
  • 10 $0.2610
  • 100 $0.1648
  • 500 $0.1230
  • 1,000 $0.1094
  • 2,000 $0.0980
  • 7,500 $0.0810
  • 15,000 $0.0741
  • 22,500 $0.0705
  • 37,500 $0.0665
  • 52,500 $0.0642
  • 75,000 $0.0619
$0.0619 / $0.4300 Buy Now
DISTI # 833-3SMAJ5955B-TP
Mouser Electronics Zener Diodes 3Watt ZENER RoHS: Compliant 9259
  • 1 $0.4100
  • 10 $0.2610
  • 100 $0.1460
  • 500 $0.1230
  • 1,000 $0.0970
  • 7,500 $0.0970
  • 22,500 $0.0960
$0.0960 / $0.4100 Buy Now
Future Electronics 3SMAJ5955B Series 180 V ±5% 3 W Surface Mount Silicon Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 7,500 $0.1020
  • 15,000 $0.0996
  • 22,500 $0.0969
$0.0969 / $0.1020 Buy Now
DISTI # 3SMAJ5955B-TP
TME Diode: Zener, 3W, 180V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 0
  • 5 $0.1550
  • 25 $0.1170
  • 100 $0.1040
  • 500 $0.0930
  • 2,500 $0.0870
  • 7,500 $0.0840
$0.0840 / $0.1550 RFQ

CAD Models for 3SMAJ5955B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3SMAJ5955B-TP by Micro Commercial Components

3SMAJ5955B-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
900 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
7000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
180 V
Reverse Current-Max
0.001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
2.1 mA
Want to compare parts?
  1. 3SMAJ5955B-TP
    Micro Commercial Components
    Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for 3SMAJ5955B-TP

This table gives cross-reference parts and alternative options found for 3SMAJ5955B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5955B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3SMAJ5955B-TP-HF Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 3SMAJ5955B-TP vs 3SMAJ5955B-TP-HF
Part Number Description Manufacturer Compare
3SMAJ5955B-TP-HF Zener Diode, 180V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 3SMAJ5955B-TP vs 3SMAJ5955B-TP-HF

Related Parts for 3SMAJ5955B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SMAJ5955B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SMAJ5955B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 3SMAJ5955B-TP would you like to use for your alert(s)?
  • Please alert me when 3SMAJ5955B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SMAJ5955B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SMAJ5955B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SMAJ5955B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SMAJ5955B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SMAJ5955B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: