Part Details for 3SP by Tripp Lite
Overview of 3SP by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2851
|
Newark | Power Strip, 3 Outlet, 15A, 120V, 6Ft, No. Of Outlets:3Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Body Material:Metal, Colour:Blue/Gray Rohs Compliant: Na |Eaton Tripp Lite 3SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$34.7900 / $41.9800 | Buy Now |
DISTI #
TL322-ND
|
DigiKey | POWER STRIP 7.38"15A 3OUT 6'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$30.6815 / $40.3700 | Buy Now |
DISTI #
3SP
|
Avnet Americas | Industrial Power Strip 120VAC 120V Wall Mount/Desktop Mount - Bulk (Alt: 3SP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-3SP
|
Mouser Electronics | Power Outlet Strips Tripp Lite Waber Power Strip 3-Outlet Industrial 5-15R 5-15P 6ft Cord RoHS: Compliant | 1 |
|
$30.6800 / $40.3700 | Buy Now |
|
Onlinecomponents.com | 3-Outlet Industrial Power Strip RoHS: Compliant |
3 In Stock |
|
$31.2400 / $40.5600 | Buy Now |
DISTI #
3SP
|
Avnet Americas | Industrial Power Strip 120VAC 120V Wall Mount/Desktop Mount - Bulk (Alt: 3SP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3SP
|
Avnet Americas | Industrial Power Strip 120VAC 120V Wall Mount/Desktop Mount - Bulk (Alt: 3SP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 3-Outlet Industrial Power Strip RoHS: Compliant |
3 In Stock |
|
$31.2400 / $40.5600 | Buy Now |
|
Neutron USA | Tripp Lite 3SP 3 Outlets Power Strip | 12 |
|
$64.9900 | Buy Now |