Part Details for 3STR-17-006 by TE Connectivity
Overview of 3STR-17-006 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ553STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -30A 37Mohm LDPAK(S)-(1)/To-263 | |
BQ2003STR | Texas Instruments | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70 |
Price & Stock for 3STR-17-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3STR-17-006-ND
|
DigiKey | CONN BARRIER STRIP 17CIRC 0.25" Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 3STR-17-006
3STR-17-006 CAD Models
3STR-17-006 Part Data Attributes
|
3STR-17-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3STR-17-006
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 3STR-17-006
This table gives cross-reference parts and alternative options found for 3STR-17-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3STR-17-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3STR-17-006 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 3STR-17-006 vs 3STR-17-006 |