Part Details for 3STV-06-006 by TE Connectivity
Overview of 3STV-06-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3STV-06-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8294
|
Newark | 3Stv-06-006 |Buchanan Te Connectivity 3STV-06-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.8500 | Buy Now |
DISTI #
2266-3STV-06-006-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.25" Min Qty: 20 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
59 In Stock |
|
$3.9600 | Buy Now |
DISTI #
3STV-06-006-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.25" Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package RoHS: Compliant |
339 In Stock |
|
$3.6100 / $29.4100 | Buy Now |
DISTI #
51541716
|
Verical | Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 280 |
|
$5.5174 / $35.6485 | Buy Now |
DISTI #
17227957
|
Verical | Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 59 |
|
$3.7100 | Buy Now |
DISTI #
C1S757100394165
|
Chip1Stop | Conn Barrier Strip 6 POS 6.35mm Solder ST Panel Mount 10A/Contact Package RoHS: Compliant | 59 |
|
$4.4700 / $4.4800 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package RoHS: Compliant |
339 In Stock |
|
$3.6100 / $29.4100 | Buy Now |
Part Details for 3STV-06-006
3STV-06-006 CAD Models
3STV-06-006 Part Data Attributes
|
3STV-06-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3STV-06-006
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |