Part Details for 3SU1900-0EX30-0AA0 by Siemens
Overview of 3SU1900-0EX30-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1900-0EX30-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367657
|
Verical | 3SU1900-0EX30-0AA0 Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$57.3860 / $67.6340 | Buy Now |
DISTI #
3SU1900-0EX30-0AA0
|
TME | Protective cap, 22mm, SIRIUS ACT, Actuator colour: yellow Min Qty: 1 | 20 |
|
$45.8400 / $54.0200 | Buy Now |