Part Details for 3SU1900-0KP80-0AA0 by Siemens
Overview of 3SU1900-0KP80-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1900-0KP80-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365143
|
Verical | Flat RibbonCable, 7Cores Length 10 M Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$28.2319 | Buy Now |
DISTI #
3SU1900-0KP80-0AA0
|
TME | Flat cable, 3SU1.5, Ø22mm, Len: 10m, PIN: 7, SIRIUS ACT Min Qty: 1 | 4 |
|
$18.3300 / $21.7200 | Buy Now |
DISTI #
3558677
|
Farnell | RIBBON CABLE, FLAT, 7 CORE, 10M, GREY RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$32.7082 | Buy Now |
Part Details for 3SU1900-0KP80-0AA0
3SU1900-0KP80-0AA0 CAD Models
3SU1900-0KP80-0AA0 Part Data Attributes:
|
3SU1900-0KP80-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3SU1900-0KP80-0AA0
Siemens
Wire And Cable, 7 Conductor(s), Flat Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; EAC; UKCA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |