Part Details for 3SU19000AC160DP0 by Siemens
Overview of 3SU19000AC160DP0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU19000AC160DP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU19000AC160DP0-ND
|
DigiKey | INSCR. LABEL, BLACK 12.5 X 27MM, Min Qty: 10 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2970 | Buy Now |
DISTI #
982-3SU19000AC160DP0
|
Mouser Electronics | Switch Hardware INSCR. LABEL, BLACK 12.5 X 27MM, REVERSE RoHS: Compliant | 0 |
|
$5.5000 / $6.0200 | Order Now |
DISTI #
70623071
|
RS | Labeling Plate Snap-On or Glue-On Holder Black 12.5 X 27mm Reverse 3SU1 Series | Siemens 3SU19000AC160DP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6500 / $9.4500 | Buy Now |