There are no models available for this part yet.
Overview of 3SU19000AC160EB0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SU19000AC160EB0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3SU19000AC160EB0-ND
|
DigiKey | INSCR. LABEL, BLACK 12.5 X 27MM, Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5400 | Buy Now | |
DISTI #
982-3SU19000AC160EB0
|
Mouser Electronics | Switch Hardware INSCR. LABEL, BLACK 12.5 X 27MM, RUNNING RoHS: Compliant | 0 |
|
$4.6800 / $6.7800 | Order Now | |
DISTI #
70623082
|
RS | 3SU1 Labeling Plate, Snap-On or Glue-On Holder, Black 12.5 X 27mm, Running | Siemens 3SU19000AC160EB0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 / $5.6900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $8.6800 | Buy Now |