Part Details for 3SU19000AD160EC0 by Siemens
Overview of 3SU19000AD160EC0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU19000AD160EC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU19000AD160EC0-ND
|
DigiKey | INSCR. LABEL, BLACK 17.5 X 27MM, Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5400 | Buy Now |
DISTI #
982-3SU19000AD160EC0
|
Mouser Electronics | Switch Hardware INSCR. LABEL, BLACK 17.5 X 27MM, FAULT RoHS: Compliant | 0 |
|
$4.6800 / $6.7800 | Order Now |
DISTI #
70623136
|
RS | 3SU1 Labeling Plate, Snap-On or Glue-On Holder, Black 17.5 X 27mm, Fault | Siemens 3SU19000AD160EC0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 / $5.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $8.6800 | Buy Now |