Part Details for 3SUP-HL100-ER-6 by Okaya Electric America Inc
Overview of 3SUP-HL100-ER-6 by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3SUP-HL100-ER-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$815.1300 / $863.3000 | Buy Now |
Part Details for 3SUP-HL100-ER-6
3SUP-HL100-ER-6 CAD Models
3SUP-HL100-ER-6 Part Data Attributes
|
3SUP-HL100-ER-6
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
3SUP-HL100-ER-6
Okaya Electric America Inc
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | unknown | |
Approvals | EN; TUV; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 155 mm | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 8 mA | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 500 V | |
Width | 170 mm |