Part Details for 3SUPF-AH150-ER-6-OC by Okaya Electric America Inc
Overview of 3SUPF-AH150-ER-6-OC by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for 3SUPF-AH150-ER-6-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$405.0000 / $428.6600 | Buy Now |
Part Details for 3SUPF-AH150-ER-6-OC
3SUPF-AH150-ER-6-OC CAD Models
3SUPF-AH150-ER-6-OC Part Data Attributes
|
3SUPF-AH150-ER-6-OC
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
3SUPF-AH150-ER-6-OC
Okaya Electric America Inc
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | unknown | |
Approvals | ENEC-14; SEMKO; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 100 mm | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 4.7 mA | |
Length | 290 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 500 V | |
Width | 163 mm |