Part Details for 3TL32-12A by Honeywell Sensing and Control
Overview of 3TL32-12A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 3TL32-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3TL32-12A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 15A 125V Min Qty: 20 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,839.1080 | Buy Now |
DISTI #
785-3TL32-12A
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$2,339.4500 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 3 Position, Special Circuitry (On - On - On), Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked In Three Positions), FAA-PMA Approved RoHS: Compliant | 0 |
|
$1,942.5100 / $5,701.2300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 3 Position, Special Circuitry (On - On - On), Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked In Three Positions), FAA-PMA Approved RoHS: Compliant | 0 |
|
$1,942.5100 / $5,701.2300 | Buy Now |
Part Details for 3TL32-12A
3TL32-12A CAD Models
3TL32-12A Part Data Attributes
|
3TL32-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3TL32-12A
Honeywell Sensing and Control
Toggle Switch, Latched, 10A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 34.8 mm | |
Body Height | 37.59 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |