Part Details for 3TX71105BC13C by Siemens
Overview of 3TX71105BC13C by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TX71105BC13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3TX71105BC13C-ND
|
DigiKey | PLUG-IN RELAY, SPDT, 15A, 24VAC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$29.7700 | Buy Now |
DISTI #
982-3TX71105BC13C
|
Mouser Electronics | General Purpose Relays PLUG-IN RELAY, SPDT, 15A, 24VAC | 0 |
|
$22.7500 / $30.3400 | Order Now |
DISTI #
70718220
|
RS | Plug-In Relay Spdt 15A 24Vac | Siemens 3TX71105BC13C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$24.7700 / $30.9600 | Buy Now |