Part Details for 3TX71113DF13C by Siemens
Overview of 3TX71113DF13C by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TX71113DF13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3TX71113DF13C-ND
|
DigiKey | PLUG-IN RELAY, DPDT, 12A, 120VAC Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$31.2200 | Buy Now |
DISTI #
982-3TX71113DF13C
|
Mouser Electronics | General Purpose Relays PLUG-IN RELAY, DPDT, 12A, 120VAC | 0 |
|
$26.3400 / $31.2200 | Order Now |
DISTI #
70718228
|
RS | Plug-In Relay, Dpdt, 12A, 120Vac | Siemens 3TX71113DF13C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2300 / $31.5300 | RFQ |