Part Details for 3TX71145DC13C by Siemens
Overview of 3TX71145DC13C by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TX71145DC13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3TX71145DC13C-ND
|
DigiKey | PLUG-IN RELAY, DPDT, 15A, 24VAC Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$34.1400 | Buy Now |
DISTI #
982-3TX71145DC13C
|
Mouser Electronics | General Purpose Relays PLUG-IN RELAY, DPDT, 15A, 24VAC | 0 |
|
$25.9700 / $34.6200 | Order Now |
DISTI #
70718257
|
RS | Plug-In Relay Dpdt 15A 24Vac | Siemens 3TX71145DC13C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7000 / $34.6200 | RFQ |