Part Details for 3U3210002 by Littelfuse Inc
Overview of 3U3210002 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3U3210002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount RoHS: Compliant |
28 In Stock |
|
$23.4600 / $39.0600 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount RoHS: Compliant |
28 In Stock |
|
$23.4600 / $39.0600 | Buy Now |