Part Details for 3VK1 by TE Connectivity
Overview of 3VK1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3851
|
Newark | Rfi Power Line Filter, 3A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:K Series Rohs Compliant: Yes |Corcom Te Connectivity 3VK1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$17.5100 | Buy Now |
DISTI #
75AC8298
|
Newark | 3Vk1=F7135 S0 |Corcom Te Connectivity 3VK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $20.9100 | Buy Now |
DISTI #
CCM1618-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
77 In Stock |
|
$14.2250 / $18.3900 | Buy Now |
DISTI #
2266-3VK1-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
21 In Stock |
|
$24.0100 / $30.3400 | Buy Now |
DISTI #
52K3851
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 76 Partner Stock |
|
$18.9600 / $20.8200 | Buy Now |
DISTI #
6609028-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-5) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$13.4284 / $16.1596 | Buy Now |
DISTI #
592-3VK1
|
Mouser Electronics | Power Line Filters 3A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 19 |
|
$15.5000 / $18.3800 | Buy Now |
DISTI #
COR3VK1
|
Heilind Electronics | 6609028-5 3VK1=F7135 S0 | Americas - 228 in Stock |
|
$16.9531 / $17.7813 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
24 In Stock |
|
$13.8100 / $18.1100 | Buy Now |
DISTI #
6609028-5
|
TTI | Power Line Filters 3VK1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 191 In Stock |
|
$16.2700 / $18.3100 | Buy Now |
Part Details for 3VK1
3VK1 CAD Models
3VK1 Part Data Attributes
|
3VK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 78.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 71.4 mm |