Part Details for 3VR7 by TE Connectivity
Overview of 3VR7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6992
|
Newark | 3Vr7=F7200 S0 |Corcom Te Connectivity 3VR7 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $24.2600 | Buy Now |
DISTI #
44AJ6866
|
Newark | 3Vr7=F7200 S0 |Corcom Te Connectivity 3VR7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $28.7500 | Buy Now |
DISTI #
592-3VR7
|
Mouser Electronics | Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 1 |
|
$27.6600 / $28.1700 | Buy Now |
DISTI #
COR3VR7
|
Heilind Electronics | 3VR7=F7200 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount RoHS: Compliant |
31 In Stock |
|
$21.2000 / $45.0800 | Buy Now |
DISTI #
COR3VR7
|
Interstate Connecting Components | 3VR7=F7200 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000022595
|
Sager | Power Line Filters 3A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 64 | 0 |
|
$20.3400 / $23.7200 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount RoHS: Compliant |
31 In Stock |
|
$21.2000 / $45.0800 | Buy Now |
Part Details for 3VR7
3VR7 CAD Models
3VR7 Part Data Attributes
|
3VR7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VR7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 30 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |