Part Details for 3W1A by TE Connectivity
Overview of 3W1A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 3W1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5652
|
Newark | W |Corcom Te Connectivity 3W1A RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Solder Lug Flange Mount RoHS: Compliant |
1 In Stock |
|
$32.3900 / $112.6300 | Buy Now |
|
Quest Components | 3W1A | 27 |
|
$27.5000 / $28.6000 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Solder Lug Flange Mount RoHS: Compliant |
1 In Stock |
|
$32.3900 / $112.6300 | Buy Now |
Part Details for 3W1A
3W1A CAD Models
3W1A Part Data Attributes
|
3W1A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3W1A
TE Connectivity
Single Phase EMI Filter, 250V, 50-60HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32.512 mm | |
High Pot | 2250 V | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 52.578 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 46.228 mm |