Part Details for 3W525 by Anaren Microwave
Overview of 3W525 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3W525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1800 MHz - 2500 MHz RF TRANSFORMER | 10 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for 3W525
3W525 CAD Models
3W525 Part Data Attributes
|
3W525
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
3W525
Anaren Microwave
RF Transformer, 1800MHz Min, 2500MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 1800 MHz | |
Height | 1.93 mm | |
Insertion Loss | 0.35 dB | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 12.19 mm |