Part Details for 3W525S by Anaren Microwave
Overview of 3W525S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3W525S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-3W525S
|
Mouser Electronics | Signal Conditioning 1.8-2.5GHz IL .38dB 150W Bal Prt 25 Ohm RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
Part Details for 3W525S
3W525S CAD Models
3W525S Part Data Attributes
|
3W525S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
3W525S
Anaren Microwave
RF Transformer, 1800MHz Min, 2500MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 1800 MHz | |
Height | 1.93 mm | |
Insertion Loss | 0.35 dB | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 12.19 mm |