Part Details for 3WL12104EB341AA2-Z by Siemens
Overview of 3WL12104EB341AA2-Z by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3WL12104EB341AA2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74838142
|
RS | 3WL1 FS2, 1000A, 3P, 1000V, 100KA 500V | Siemens 3WL12104EB341AA2-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15,993.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,638.2300 / $13,026.0800 | Buy Now |