Part Details for 3WL9111-0BC13-0AA0 by Siemens
Overview of 3WL9111-0BC13-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3WL9111-0BC13-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733094
|
RS | 3WL1/IEC FIX-TO-DRAWOUT CONV KIT FS3 3P , 3WL9111-0BC13-0AA0 | Siemens 3WL9111-0BC13-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,328.8300 / $2,451.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,894.2600 / $2,002.0100 | Buy Now |