Part Details for 3WWV-08-008 by TE Connectivity
Overview of 3WWV-08-008 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3WWV-08-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3149
|
Newark | 3Wwv-08-008 |Buchanan Te Connectivity 3WWV-08-008 RoHS: Not Compliant Min Qty: 4860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
3WWV-08-008-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.25" Min Qty: 4860 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3472 | Buy Now |
DISTI #
571-3WWV-08-008
|
Mouser Electronics | Barrier Terminal Blocks 3WWV-08-008 RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Onlinecomponents.com | 3WWV-08-008 RoHS: Compliant | 0 |
|
$4.1600 / $12.2200 | Buy Now |
|
Master Electronics | 3WWV-08-008 RoHS: Compliant | 0 |
|
$4.1600 / $12.2200 | Buy Now |
Part Details for 3WWV-08-008
3WWV-08-008 CAD Models
3WWV-08-008 Part Data Attributes
|
3WWV-08-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3WWV-08-008
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |