Part Details for 3Z4S-LESV-1214H by OMRON Americas
Overview of 3Z4S-LESV-1214H by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-214HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
68031-214HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
G830MA10801214HR | Amphenol Communications Solutions | 0.60mm Board-to-Board 85Ω - G830MA Series Connector, 80 Positions, 0.6mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. |
Price & Stock for 3Z4S-LESV-1214H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005354984
|
Sager | Photoelectric Sensors | 0 |
|
Buy Now |