Part Details for 3Z4S-LEVS-L3528/M42-10 by OMRON Americas
Overview of 3Z4S-LEVS-L3528/M42-10 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5527EUF#PBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev | |
LT5522EUF#TRPBF | Analog Devices | 600MHz to 2.7GHz Hi Signal Lev | |
LT5527EUF#TRPBF | Analog Devices | 400MHz to 3.7GHz Hi Signal Lev |
Price & Stock for 3Z4S-LEVS-L3528/M42-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005355007
|
Sager | Photoelectric Sensors | 0 |
|
Buy Now |