4/5TMG-225/400-0.3-TP/TP
K&L Microwave Inc
Description: Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 225MHz Min, 400MHz Max

Overview of 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LMX2305TM-G Rochester Electronics LLC LMX2305 - Frequency Synthesizer

CAD Models for 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc

4/5TMG-225/400-0.3-TP/TP
K&L Microwave Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
K AND L MICROWAVE INC
Reach Compliance Code
compliant
3dB Bandwidth
0.3%
Filter Type
TUNABLE BPF
Input Connector
TNC MALE
Input/Output Impedance
50 OHM
Insertion Loss-Max
2 dB
Mounting Type
PANEL MOUNT
Number of Sections-Max
5
Number of Sections-Min
5
Output Connector
TNC MALE
Tuning Control
KNOB CONTROL
Tuning Frequency-Max
400 MHz
Tuning Frequency-Min
225 MHz
VSWR
1.8
Want to compare parts?
  1. 4/5TMG-225/400-0.3-TP/TP
    K&L Microwave Inc
    Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 225MHz Min, 400MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc

Select Manufacturer
Which Manufacturer of 4/5TMG-225/400-0.3-TP/TP would you like to use for your alert(s)?
  • Please alert me when 4/5TMG-225/400-0.3-TP/TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4/5TMG-225/400-0.3-TP/TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4/5TMG-225/400-0.3-TP/TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4/5TMG-225/400-0.3-TP/TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4/5TMG-225/400-0.3-TP/TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4/5TMG-225/400-0.3-TP/TP by K&L Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: