Part Details for 4/6TMA-100/160-0.7-N/N by K&L Microwave Inc
Overview of 4/6TMA-100/160-0.7-N/N by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4/6TMA-100/160-0.7-N/N
4/6TMA-100/160-0.7-N/N CAD Models
4/6TMA-100/160-0.7-N/N Part Data Attributes
|
4/6TMA-100/160-0.7-N/N
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
4/6TMA-100/160-0.7-N/N
K&L Microwave Inc
Tunable BPF, 6 Section(s) Min, 6 Section(s) Max, 100MHz Min, 160MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 0.7% | |
Filter Type | TUNABLE BPF | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 6 | |
Number of Sections-Min | 6 | |
Output Connector | N FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 160 MHz | |
Tuning Frequency-Min | 100 MHz | |
VSWR | 1.8 |