Part Details for 4/6TMG-100/160-2-B/B by K&L Microwave Inc
Overview of 4/6TMG-100/160-2-B/B by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for 4/6TMG-100/160-2-B/B
4/6TMG-100/160-2-B/B CAD Models
4/6TMG-100/160-2-B/B Part Data Attributes
|
4/6TMG-100/160-2-B/B
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
4/6TMG-100/160-2-B/B
K&L Microwave Inc
Tunable BPF, 6 Section(s) Min, 6 Section(s) Max, 100MHz Min, 160MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 2% | |
Filter Type | TUNABLE BPF | |
Input Connector | BNC FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 6 | |
Number of Sections-Min | 6 | |
Output Connector | BNC FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 160 MHz | |
Tuning Frequency-Min | 100 MHz | |
VSWR | 1.75 |