Part Details for 4-07821-0580 by ADC Telecommunications
Overview of 4-07821-0580 by ADC Telecommunications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-821L | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
105809-HMC439QS16G | Analog Devices | HMC439QS16G Evaluation PCB | |
MK2058-01SILF | Renesas Electronics Corporation | Communications Clock Jitter Attenuator |
Price & Stock for 4-07821-0580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 |
|
$10.4895 / $13.4865 | Buy Now |