Part Details for 4-1105101-1 by TE Connectivity
Overview of 4-1105101-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1105101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1586
|
Newark | Hd Power Conn Skt Contact Ag 2.5 He/Ha |Amp Te Connectivity 4-1105101-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8892 |
|
$1.0100 | Buy Now |
DISTI #
18R3916
|
Newark | Contact, Hts Series, Socket, 14 Awg, 14 Awg, Crimp, Copper |Hts Te Connectivity 4-1105101-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
DISTI #
A122449-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 13.5AWG Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4206 In Stock |
|
$0.7984 / $1.0100 | Buy Now |
DISTI #
4-1105101-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 4-1105101-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8048 / $0.8815 | Buy Now |
DISTI #
571-4-1105101-1
|
Mouser Electronics | Heavy Duty Power Connectors SKT CONTACT AG 2.5 HE/HA RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
DISTI #
72011858
|
RS | Connector, Power, Heavy Duty, HE/HA-C-BU.AG.2,5 | TE Connectivity 4-1105101-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $0.9800 | RFQ |
DISTI #
AMP4-1105101-1
|
Heilind Electronics | HE/HA-C-BU.AG.2,5 | Americas - 0 in Stock |
|
$0.9393 / $0.9534 | Buy Now |
|
Onlinecomponents.com | HE/HA-C-BU.AG.2,5 RoHS: Compliant |
12178 In Stock |
|
$0.7930 / $2.2720 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
4-1105101-1
|
TTI | Heavy Duty Power Connectors SKT CONTACT AG 2.5 HE/HA Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 4-1105101-1
4-1105101-1 CAD Models
4-1105101-1 Part Data Attributes
|
4-1105101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1105101-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |