Part Details for 4-1191889-0 by TE Connectivity
Overview of 4-1191889-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4-1191889-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139058-ND
|
DigiKey | CONN INSERT HSG 20POS 1.27MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
24 In Stock |
|
$159.6000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Insert RoHS: Compliant | 0 |
|
$219.6900 / $617.6100 | Buy Now |
DISTI #
RYCMTCP-122-20S1
|
Interstate Connecting Components | 4-1191889-0,258215-000 | 0 |
|
$259.5000 | Buy Now |
|
Master Electronics | Connector Accessories Insert RoHS: Compliant | 0 |
|
$219.6900 / $617.6100 | Buy Now |
Part Details for 4-1191889-0
4-1191889-0 CAD Models
4-1191889-0 Part Data Attributes
|
4-1191889-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1191889-0
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYARYLENE/POLYETHYLENE | |
Military Connector Accessory Name | INSERT ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |