Part Details for 4-1377175-4 by TE Connectivity
Overview of 4-1377175-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1377175-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1377175-4-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS NAT Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7408 | Buy Now |
DISTI #
4-1377175-4
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Cable Mount Bag - Bulk (Alt: 4-1377175-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4628 / $0.5570 | Buy Now |
DISTI #
571-4-1377175-4
|
Mouser Electronics | Terminals SMP 0-0180924-0 | 0 |
|
$0.5260 / $1.1400 | Order Now |
DISTI #
72020906
|
RS | Smp 0-0180924-0 | TE Connectivity 4-1377175-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.4760 | Buy Now |
DISTI #
AMP4-1377175-4
|
Heilind Electronics | SMP 0-0180924-0 | Americas - 0 in Stock |
|
$0.5626 / $0.7401 | Buy Now |
|
Onlinecomponents.com | SMP 0-0180924-0 RoHS: Compliant | 0 |
|
$0.5430 / $1.1510 | Buy Now |
DISTI #
AMP4-1377175-4
|
Interstate Connecting Components | SMP 0-0180924-0 | 0 |
|
$0.5626 / $0.7401 | Buy Now |
|
Master Electronics | SMP 0-0180924-0 RoHS: Compliant | 0 |
|
$0.5430 / $1.1510 | Buy Now |
Part Details for 4-1377175-4
4-1377175-4 CAD Models
4-1377175-4 Part Data Attributes
|
4-1377175-4
TE Connectivity
Buy Now
|
Compare Parts:
4-1377175-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |