-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4077
|
Newark | Industrial Relays 8 Pin Dpdt 110Vdc |Amp Te Connectivity 4-1393104-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.2200 / $44.2900 | Buy Now |
DISTI #
4-1393104-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket - Trays (Alt: 4-1393104-2) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$17.8534 / $21.4846 | Buy Now |
|
Future Electronics | KRPA Series 10 A DPDT 110 VDC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$19.1400 | Buy Now |
DISTI #
AMP4-1393104-2
|
Heilind Electronics | KRPA-11DG-110=KRPA | Americas - 43 in Stock |
|
$20.6434 / $22.2315 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 110 VDC - 10 A - KRPA Series - Socket - Non Latching. RoHS: Compliant |
158 In Stock 1200 On Order |
|
$17.2300 / $28.5300 | Buy Now |
DISTI #
4-1393104-2
|
TTI | General Purpose Relays KRPA-11DG-110 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 267 In Stock |
|
$17.2300 / $22.9500 | Buy Now |
DISTI #
413931042-TEC
|
TME | 4-1393104-2 Min Qty: 2 | 6 |
|
$38.4660 / $38.4685 | Buy Now |
DISTI #
AMP4-1393104-2
|
Interstate Connecting Components | KRPA-11DG-110=KRPA | 14 |
|
$20.6434 / $22.2315 | Buy Now |
|
Powell Electronics | KRPA Min Qty: 1 | 28 |
|
$45.9200 / $74.1500 | Buy Now |
DISTI #
4-1393104-2
|
Richardson RFPD | GENERAL PURPOSE RELAY Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393104-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393104-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 8.25 V | |
Coil Power | 1200 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |