-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4086
|
Newark | General Purpose Relays Dp Pln Qc/Sldr 24Vdc |Amp Te Connectivity 4-1393117-2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8400 / $42.6800 | Buy Now |
DISTI #
4-1393117-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 472Ohm Socket - Bulk (Alt: 4-1393117-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$13.3458 / $16.0602 | Buy Now |
DISTI #
655-4-1393117-2
|
Mouser Electronics | General Purpose Relays KUP-11D11-24 RoHS: Compliant | 0 |
|
$15.5500 / $22.8400 | Order Now |
DISTI #
71210592
|
RS | KUP-11D11-24=KU | TE Connectivity 4-1393117-2 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0600 / $22.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$14.1400 | Buy Now |
DISTI #
AMP4-1393117-2
|
Heilind Electronics | KUP-11D11-24=KU | Americas - 0 in Stock |
|
$17.4497 / $18.7920 | Buy Now |
|
Onlinecomponents.com | KUP-11D11-24=KU RoHS: Compliant |
666 In Stock |
|
$15.0100 / $24.8800 | Buy Now |
DISTI #
4-1393117-2
|
TTI | General Purpose Relays KUP-11D11-24 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.2400 / $16.9500 | Buy Now |
DISTI #
4-1393117-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 472Ohm Socket - Bulk (Alt: 4-1393117-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$13.3458 / $16.0602 | Buy Now |
DISTI #
AMP4-1393117-2
|
Interstate Connecting Components | KUP-11D11-24=KU | 0 |
|
$17.4497 / $18.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393117-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393117-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |