-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393122-7
|
Avnet Americas | Electromechanical Relay 4PDT 5A 6VDC 40Ohm Socket - Trays (Alt: 4-1393122-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 2 Days Container: Tray | 0 |
|
$13.5818 / $16.3442 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$14.6800 | Buy Now |
DISTI #
AMP4-1393122-7
|
Heilind Electronics | KHAU-17D11-6=KH | Americas - 0 in Stock |
|
$17.7583 / $19.1243 | Buy Now |
|
Onlinecomponents.com | KHAU-17D11-6=KH RoHS: Compliant |
445 In Stock |
|
$15.4300 / $25.8200 | Buy Now |
DISTI #
62989728
|
Verical | Power Relay 6VDC 2.5A 4PDT(28.2mm 21.8mm 32mm) Socket Min Qty: 2 Package Multiple: 1 | Americas - 432 |
|
$23.5820 / $33.5660 | Buy Now |
|
Quest Components | 4 |
|
$23.0240 | Buy Now | |
DISTI #
4-1393122-7
|
TTI | General Purpose Relays KHAU-17D11-6 Min Qty: 250 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$16.9000 | Buy Now |
DISTI #
AMP4-1393122-7
|
Interstate Connecting Components | KHAU-17D11-6=KH | 0 |
|
$17.7583 / $19.1243 | Buy Now |
|
Master Electronics | KHAU-17D11-6=KH RoHS: Compliant |
445 In Stock |
|
$15.4300 / $25.8200 | Buy Now |
|
Neutron USA | Relay, E-Mech, 4PDT, Cur-Rtg 3A, Ctrl-V 6DC, Vol-Rtg 120/28AC/DC, Socket Mnt | 50 |
|
$48.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393122-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393122-7
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |