-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8516
|
Newark | General Purpose Relays Relay 4Pdt 3A 48Vdc |Amp Te Connectivity 4-1393123-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9800 / $73.0400 | Buy Now |
DISTI #
2266-4-1393123-2-ND
|
DigiKey | KHU-17D11-48=KH Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$67.6500 / $71.6400 | Buy Now |
DISTI #
4-1393123-2
|
Avnet Americas | Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Through Hole - Bulk (Alt: 4-1393123-2) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3892 / $66.6548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 46 Weeks Container: Box | 0Box |
|
$58.6800 | Buy Now |
DISTI #
AMP4-1393123-2
|
Heilind Electronics | KHU-17D11-48=KH | Americas - 0 in Stock |
|
$72.4217 / $77.9926 | Buy Now |
|
Onlinecomponents.com | KHU-17D11-48=KH RoHS: Compliant |
70 In Stock |
|
$63.4000 / $70.1100 | Buy Now |
DISTI #
16329210
|
Verical | Power Relay 48VDC 2.5A 4PDT(21.82mm 28.17mm 32.54mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$63.4400 / $67.1800 | Buy Now |
DISTI #
413931232-TEC
|
TME | 4-1393123-2 Min Qty: 1 | 30 |
|
$62.9977 / $74.1169 | Buy Now |
DISTI #
AMP4-1393123-2
|
Interstate Connecting Components | KHU-17D11-48=KH | 0 |
|
$72.4217 / $77.9926 | Buy Now |
DISTI #
C1S757103385609
|
Chip1Stop | Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant | 30 |
|
$68.8000 / $77.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393123-2
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Power | 900 mW | |
Coil Resistance | 2600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
This table gives cross-reference parts and alternative options found for 4-1393123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393122-8 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 4-1393123-2 vs 7-1393122-8 |