Part Details for 4-1393127-6 by TE Connectivity
Overview of 4-1393127-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-1393127-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393127-6
|
Avnet Americas | Electromechanical Relay DPDT 20A 110VDC 6.05KOhm - Bulk (Alt: 4-1393127-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$53.7372 / $64.6668 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Box | 0Box |
|
$56.9300 | Buy Now |
DISTI #
AMP4-1393127-6
|
Heilind Electronics | PRD-11DH0-110=PRD | Americas - 0 in Stock |
|
$70.2617 / $75.6665 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT - 110 VDC - 20 A - PRD Series - Panel - Non Latching. RoHS: Compliant |
148 In Stock |
|
$63.7800 / $89.4500 | Buy Now |
DISTI #
4-1393127-6
|
TTI | General Purpose Relays PRD-11DH0-110 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.2600 / $54.8000 | Buy Now |
DISTI #
AMP4-1393127-6
|
Interstate Connecting Components | PRD-11DH0-110=PRD | 0 |
|
$70.2617 / $75.6665 | Buy Now |
DISTI #
4-1393127-6
|
Avnet Abacus | Electromechanical Relay DPDT 20A 110VDC 6.05KOhm (Alt: 4-1393127-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$33.0000 / $50.7700 | Buy Now |
|
Master Electronics | Power Relay - DPDT - 110 VDC - 20 A - PRD Series - Panel - Non Latching. RoHS: Compliant |
148 In Stock |
|
$63.7800 / $89.4500 | Buy Now |
Part Details for 4-1393127-6
4-1393127-6 CAD Models
4-1393127-6 Part Data Attributes
|
4-1393127-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393127-6
TE Connectivity
Power/Signal Relay, 2 Form C, 110VDC (Coil), 2000mW (Coil), 20A (Contact), 125VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Coil Power | 2000 mW | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |