Part Details for 4-1393210-4 by TE Connectivity
Overview of 4-1393210-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-1393210-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393210-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 22VDC 484Ohm Through Hole - Bulk (Alt: 4-1393210-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2860 / $3.7100 | Buy Now |
DISTI #
23H0391
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 22VDC 484Ohm Through Hole - Bulk (Alt: 23H0391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$5.5500 / $7.2300 | Buy Now |
DISTI #
71209906
|
RS | T9AV1D12-22 | TE Connectivity 4-1393210-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $5.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$3.3200 | Buy Now |
DISTI #
AMP4-1393210-4
|
Heilind Electronics | T9AV1D12-22=RELAY,PC,VENTED,PC | Americas - 0 in Stock |
|
$3.7169 / $3.9206 | Buy Now |
DISTI #
4-1393210-4
|
TTI | General Purpose Relays T9AV1D12-22 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$3.7000 / $5.7500 | Buy Now |
DISTI #
AMP4-1393210-4
|
Interstate Connecting Components | T9AV1D12-22=RELAY,PC,VENTED,PC | 0 |
|
$3.7169 / $3.9206 | Buy Now |
|
Powell Electronics | T9A Min Qty: 1 | 20 |
|
$6.1300 / $13.2500 | Buy Now |
DISTI #
000000000006138729
|
Sager | General Purpose Relays T9AV1D12-22 Min Qty: 50 | 0 |
|
$4.2700 | Buy Now |
|
Master Electronics | Power Relay - SPST-NO - 22 VDC - 30 A - T9A Series - Through Hole - Non Latching. RoHS: Compliant |
2000 On Order |
|
$2.8300 / $4.2200 | Buy Now |