Part Details for 4-1393211-2 by TE Connectivity
Overview of 4-1393211-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393211-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4131
|
Newark | General Purpose Relays T92P11A22-208 |Amp Te Connectivity 4-1393211-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.1300 / $31.3600 | Buy Now |
DISTI #
4-1393211-2
|
Avnet Americas | Electromechanical Relay DPDT 3ADC/40AAC 200/208VAC 2.841KOhm Flange Mount - Bulk (Alt: 4-1393211-2) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$15.7294 / $18.9286 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$16.6700 | Buy Now |
DISTI #
AMP4-1393211-2
|
Heilind Electronics | T92P11A22-208=T92 | Americas - 0 in Stock |
|
$20.5663 / $22.1483 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 200/208VAC 2.841KOhm 3ADC/40AAC DPDT (68.58x34.54x37.97)mm Flange Power Relay RoHS: Compliant |
178 In Stock |
|
$23.4800 / $41.4700 | Buy Now |
DISTI #
62992002
|
Verical | Power Relay 30(NO)/3(NC)A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 2 Package Multiple: 1 | Americas - 176 |
|
$29.2803 / $52.0326 | Buy Now |
DISTI #
4-1393211-2
|
TTI | General Purpose Relays T92P11A22-208 Min Qty: 240 Package Multiple: 30 Container: Each | Americas - 0 |
|
$18.9900 / $20.1600 | Buy Now |
DISTI #
4-1393211-2
|
Avnet Americas | Electromechanical Relay DPDT 3ADC/40AAC 200/208VAC 2.841KOhm Flange Mount - Bulk (Alt: 4-1393211-2) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$15.7294 / $18.9286 | Buy Now |
DISTI #
AMP4-1393211-2
|
Interstate Connecting Components | T92P11A22-208=T92 | 0 |
|
$20.5663 / $22.1483 | Buy Now |
|
Master Electronics | Electromechanical Relay 200/208VAC 2.841KOhm 3ADC/40AAC DPDT (68.58x34.54x37.97)mm Flange Power Relay RoHS: Compliant |
178 In Stock |
|
$23.4800 / $41.4700 | Buy Now |
Part Details for 4-1393211-2
4-1393211-2 CAD Models
4-1393211-2 Part Data Attributes:
Alternate Parts for 4-1393211-2
This table gives cross-reference parts and alternative options found for 4-1393211-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393211-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T92P11A22-208 | POWER/SIGNAL RELAY | TE Connectivity | 4-1393211-2 vs T92P11A22-208 |