Part Details for 4-1393224-1 by TE Connectivity
Overview of 4-1393224-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1393224-1-ND
|
DigiKey | RY210048 Min Qty: 25 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
169 In Stock |
|
$2.3300 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
169 Partner Stock |
|
$2.9000 / $3.3800 | Buy Now |
DISTI #
31640589
|
Verical | Power Relay 48VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT Min Qty: 20 Package Multiple: 1 | Americas - 169 |
|
$2.9900 / $3.2300 | Buy Now |
DISTI #
RY210048
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, Icontacts max: 8A, PCB Min Qty: 500 | 0 |
|
$2.1100 | RFQ |
DISTI #
TE Connectivity 4-1393224-1
|
PEI Genesis | Power/Signal Relay, SPDT, Mo | 169 |
|
Buy Now | |
DISTI #
4-1393224-1
|
Avnet Abacus | Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole (Alt: 4-1393224-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393224-1
|
Avnet Abacus | Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole (Alt: 4-1393224-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
169 Partner Stock |
|
$2.9000 / $3.3800 | Buy Now |
Part Details for 4-1393224-1
4-1393224-1 CAD Models
4-1393224-1 Part Data Attributes:
|
4-1393224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393224-1
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9391 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 11.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 4-1393224-1
This table gives cross-reference parts and alternative options found for 4-1393224-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393224-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393224-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 4-1393224-1 vs 5-1393224-9 |
5-1393224-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 4-1393224-1 vs 5-1393224-1 |