Part Details for 4-1393230-5 by TE Connectivity
Overview of 4-1393230-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4-1393230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4141
|
Newark | Rp330005 |Amp Te Connectivity 4-1393230-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $8.9100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 54Ohm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant |
475 In Stock |
|
$1.9600 / $9.2600 | Buy Now |
DISTI #
4-1393230-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 5VDC 54Ohm Through Hole (Alt: 4-1393230-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393230-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 5VDC 54Ohm Through Hole (Alt: 4-1393230-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 5VDC 54Ohm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant |
475 In Stock |
|
$1.9600 / $9.2600 | Buy Now |
Part Details for 4-1393230-5
4-1393230-5 CAD Models
4-1393230-5 Part Data Attributes
|
4-1393230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393230-5
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.093 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 110000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |