Part Details for 4-1393230-7 by TE Connectivity
Overview of 4-1393230-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4-1393230-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1393230-7-ND
|
DigiKey | RP330012 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9484 In Stock |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant |
9484 Partner Stock |
|
$4.1500 / $4.8400 | Buy Now |
DISTI #
65673416
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT Min Qty: 14 Package Multiple: 1 | Americas - 9484 |
|
$2.5700 / $4.6400 | Buy Now |
DISTI #
77307964
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT Min Qty: 16 Package Multiple: 1 | Americas - 346 |
|
$5.3429 / $6.1395 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13442 |
|
RFQ | |
DISTI #
4-1393230-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole (Alt: 4-1393230-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393230-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole (Alt: 4-1393230-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102634696
|
Chip1Stop | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant | 9484 |
|
$2.5600 / $5.2500 | Buy Now |
DISTI #
C1S114405745223
|
Chip1Stop | Power Relays RoHS: Compliant | 356 |
|
$4.6400 / $5.2400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant |
9484 Partner Stock |
|
$4.1500 / $4.8400 | Buy Now |
Part Details for 4-1393230-7
4-1393230-7 CAD Models
4-1393230-7 Part Data Attributes
|
4-1393230-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393230-7
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.044A (COIL), 12VDC (COIL), 500mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 110000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |