Part Details for 4-1393234-7 by TE Connectivity
Overview of 4-1393234-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393234-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393234-7
|
Avnet Abacus | Electromechanical Relay DPDT 14A 5VDC 54Ohm Through Hole (Alt: 4-1393234-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393234-7
|
Avnet Abacus | Electromechanical Relay DPDT 14A 5VDC 54Ohm Through Hole (Alt: 4-1393234-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 4-1393234-7
4-1393234-7 CAD Models
4-1393234-7 Part Data Attributes:
|
4-1393234-7
TE Connectivity
Buy Now
|
Compare Parts:
4-1393234-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |