Part Details for 4-1393306-6 by TE Connectivity
Overview of 4-1393306-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-1393306-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4175
|
Newark | Vf711F11S01/X836 |Amp Te Connectivity 4-1393306-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8700 / $14.1100 | Buy Now |
DISTI #
4-1393306-6-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
213 In Stock |
|
$7.0927 / $9.0600 | Buy Now |
DISTI #
4-1393306-6
|
Avnet Americas | Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In - Bulk (Alt: 4-1393306-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6956 / $8.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks Container: Box | 0Box |
|
$6.8400 | Buy Now |
DISTI #
AMP4-1393306-6
|
Heilind Electronics | VF711F11S01/X836 | Americas - 15 in Stock |
|
$11.3519 / $13.4938 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 72Ohm - 240A- SPST-NO - 25.9x29.9x57.9mm - Plug-In Power Relay. RoHS: Compliant |
3683 In Stock |
|
$6.7500 / $8.8200 | Buy Now |
DISTI #
4-1393306-6
|
TTI | Automotive Relays VF7-11F11-S01 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2000 / $7.3400 | Buy Now |
DISTI #
AMP4-1393306-6
|
Interstate Connecting Components | VF711F11S01/X836 | 5 |
|
$11.3519 / $13.4938 | Buy Now |
DISTI #
4-1393306-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In (Alt: 4-1393306-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393306-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In (Alt: 4-1393306-6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1393306-6
4-1393306-6 CAD Models
4-1393306-6 Part Data Attributes
|
4-1393306-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393306-6
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.192A (Coil), 12VDC (Coil), 2300mW (Coil), 50A (Contact), 14VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.2 mm | |
Body Height | 26.2 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.192 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 2300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@14VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@14VDC | |
Contact Voltage(AC)-Max | 14 V | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 26.2mm | |
Reference Standard | EIA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |