4-1393766-7
TE Connectivity
Description: Power/Signal Relay, 4PDT, Momentary, 0.006A (Coil), 14.1VDC (Coil), 80mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount

Overview of 4-1393766-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 4-1393766-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC4187
Newark Industrial Relays 4Pdt 2A 70Vdc Gen Purpose Relay |Amp Te Connectivity 4-1393766-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 86
  • 1 $56.9400
  • 5 $55.9200
  • 10 $54.8900
  • 25 $54.3800
  • 50 $53.8700
$53.8700 / $56.9400 Buy Now
DISTI # 2266-4-1393766-7-ND
DigiKey R10-E1Y4-JJ2.5K=R10 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 86
In Stock
  • 2 $55.8400
  • 8 $53.8200
  • 28 $52.8200
$52.8200 / $55.8400 Buy Now
DISTI # 4-1393766-7
Avnet Americas Electromechanical Relay 4PDT 3A 2.5KOhm Plug-In - Bulk (Alt: 4-1393766-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 350 $50.5520
  • 700 $49.1280
  • 1,400 $47.7040
  • 2,100 $46.2800
  • 2,800 $44.8560
  • 3,500 $43.4320
  • 35,000 $42.0080
$42.0080 / $50.5520 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks Container: Box 0
Box
  • 350 $44.5000
$44.5000 Buy Now
DISTI # AMP4-1393766-7
Heilind Electronics R10-E1Y4-JJ2.5K=R10 Americas - 0 in Stock
  • 1 $59.1508
  • 10 $57.3850
  • 25 $54.9257
$54.9257 / $59.1508 Buy Now
Onlinecomponents.com R10-E1Y4-JJ2.5K=R10 RoHS: Compliant 86 Partner Stock
  • 1 $54.2300
  • 25 $52.6500
  • 50 $52.1200
  • 88 $51.6000
  • 175 $51.0800
  • 263 $50.5700
  • 350 $50.0700
$50.0700 / $54.2300 Buy Now
DISTI # 413937667-TEC
TME Relay: electromagnetic Min Qty: 1 86
  • 1 $56.3396
  • 7 $55.2824
  • 14 $48.8338
  • 28 $47.8972
$47.8972 / $56.3396 Buy Now
DISTI # AMP4-1393766-7
Interstate Connecting Components R10-E1Y4-JJ2.5K=R10 0
  • 1 $59.1508
  • 10 $57.3850
  • 25 $54.9257
$54.9257 / $59.1508 Buy Now
DISTI # C1S757106621973
Chip1Stop Other Relays RoHS: Compliant 86
  • 2 $62.2000
  • 7 $60.8000
  • 14 $56.3000
  • 27 $55.0000
$55.0000 / $62.2000 Buy Now
Master Electronics R10-E1Y4-JJ2.5K=R10 RoHS: Compliant 86 Partner Stock
  • 1 $54.2300
  • 25 $52.6500
  • 50 $52.1200
  • 88 $51.6000
  • 175 $51.0800
  • 263 $50.5700
  • 350 $50.0700
$50.0700 / $54.2300 Buy Now

CAD Models for 4-1393766-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1393766-7 by TE Connectivity

4-1393766-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
18.7 mm
Body Height
30.2 mm
Body Length or Diameter
29.6 mm
Coil Current(DC)-Max
0.006 A
Coil Power
85 mW
Coil Resistance
2500 Ω
Coil Voltage(DC)-Max
14.1 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact Voltage(AC)-Max
120 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1000 Vrms
Dielectric Strength Between Open Contacts
500 Vrms
End Contact Material
SILVER
Insulation Resistance
10000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
70 °C
Physical Dimension
29.6mm x 18.7mm x 30.2mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
40 g
Want to compare parts?
  1. 4-1393766-7
    TE Connectivity
    Power/Signal Relay, 4PDT, Momentary, 0.006A (Coil), 14.1VDC (Coil), 80mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1393766-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1393766-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1393766-7 would you like to use for your alert(s)?
  • Please alert me when 4-1393766-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1393766-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1393766-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1393766-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1393766-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1393766-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: