-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 810mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4207
|
Newark | Xt3S4S15 |Amp Te Connectivity 4-1415540-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$18.5100 | Buy Now |
DISTI #
4-1415540-3
|
Avnet Americas | XT3S4S15 - Bulk (Alt: 4-1415540-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | XT3S4S15 RoHS: Compliant |
155 In Stock |
|
$13.4300 / $17.4400 | Buy Now |
DISTI #
19476841
|
Verical | Power Relay 115VAC 16A SPDT(77x15.8x69)mm DIN Rail RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 85 |
|
$15.8700 / $16.8100 | Buy Now |
DISTI #
62997913
|
Verical | Power Relay 115VAC 16A SPDT(77x15.8x69)mm DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 70 |
|
$19.8510 / $22.6720 | Buy Now |
DISTI #
TE Connectivity 4-1415540-3
|
PEI Genesis | Power/Signal Relay, 1 Form C | 85 |
|
Buy Now | |
|
Master Electronics | XT3S4S15 RoHS: Compliant |
155 In Stock |
|
$13.4300 / $17.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1415540-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1415540-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 810mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 86.3 V, COIL RELEASE VOLTAGE(AC): 17.3 V | |
Body Breadth | 15.8 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 810 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |